MFR Recommended

WT12-A-HCIC | |
|---|---|
DigiKey Part Number | 336-WT12-A-HCIC-ND |
Manufacturer | |
Manufacturer Product Number | WT12-A-HCIC |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 + EDR, Class 2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Category | Sensitivity -86dBm |
Mfr | Serial Interfaces PIO, SPI, UART, USB |
Series | Antenna Type Integrated, Chip |
Packaging Bulk | Utilized IC / Part BlueCore4 |
Part Status Obsolete | Memory Size 1MB Flash |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 70mA |
Protocol | Current - Transmitting 70mA |
Modulation DQPSK, GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 3Mbps | Package / Case 31-SMD Module |
Power - Output 3dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT122-A-V2 | Silicon Labs | 482 | 336-BT122-A-V2-ND | 18,27000 € | MFR Recommended |


