MFR Recommended

WT11U-E-AI4C | |
|---|---|
DigiKey Part Number | 336-WT11U-E-AI4C-ND |
Manufacturer | |
Manufacturer Product Number | WT11U-E-AI4C |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR, Class 1 Transceiver Module Antenna Not Included, U.FL Surface Mount |
Category | Sensitivity -88dBm |
Mfr | Serial Interfaces SPI, UART, USB |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Receiving 36mA |
DigiKey Programmable Not Verified | Current - Transmitting 88mA ~ 138mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Data Rate 3Mbps | Package / Case 28-SMD Module |
Power - Output 17dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT122-A-V2 | Silicon Labs | 172 | 336-BT122-A-V2-ND | 18,27000 € | MFR Recommended |


