Similar
Similar
Similar

TS6001AIG325 | |
|---|---|
DigiKey Part Number | TS6001AIG325-ND |
Manufacturer | |
Manufacturer Product Number | TS6001AIG325 |
Description | IC VREF SERIES 0.08% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.08% 500 µA SOT-23-3 |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 50µVp-p |
Manufacturer Silicon Labs | Noise - 10Hz to 10kHz 75µVrmp |
Packaging Strip | Voltage - Input 2.7V ~ 12.6V |
Part Status Obsolete | Current - Supply 35µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 500 µA | Supplier Device Package SOT-23-3 |
Tolerance ±0.08% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6002EUR+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6002EUR+TCT-ND | 2,20000 € | Similar |
| MAX6025AEUR+T | Analog Devices Inc./Maxim Integrated | 4.565 | MAX6025AEUR+TCT-ND | 7,89000 € | Similar |
| REF3325AIDBZT | Texas Instruments | 0 | 296-22641-1-ND | 2,03000 € | Similar |



