
TS12012ITD1022T | |
|---|---|
DigiKey Part Number | TS12012ITD1022TSIL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS12012ITD1022T |
Description | IC OPAMP GP 1 CIRCUIT 10TDFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Open Drain 10-TDFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3.5 mV |
Mfr | Current - Supply 1.1µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 1.4 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 0.8 V |
Amplifier Type | Voltage - Supply Span (Max) 2.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Open Drain | Mounting Type Surface Mount |
Slew Rate 0.006V/µs | Package / Case 10-UFDFN Exposed Pad |
Gain Bandwidth Product 15 kHz | Supplier Device Package 10-TDFN (2x2) |
Current - Input Bias 20 nA |

