Similar

TS1004IT14 | |
|---|---|
DigiKey Part Number | TS1004IT14-ND |
Manufacturer | |
Manufacturer Product Number | TS1004IT14 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2.4µA (x4 Channels) |
Packaging Strip | Current - Output / Channel 1.5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 0.65 V |
Amplifier Type | Voltage - Supply Span (Max) 2.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0015V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 4 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 25 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4472EUD+ | Analog Devices Inc./Maxim Integrated | 2.011 | MAX4472EUD+-ND | 4,63000 € | Similar |


