Similar

TS1003IG5T | |
|---|---|
DigiKey Part Number | TS1003IG5TSIL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS1003IG5T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 600nA |
Packaging Tape & Reel (TR) | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 0.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0015V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 4 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV314IDBVT | Texas Instruments | 8.581 | 296-44110-1-ND | 0,74000 € | Similar |


