Similar


TOOLSTICK990DC | |
|---|---|
DigiKey Part Number | 336-1964-ND |
Manufacturer | |
Manufacturer Product Number | TOOLSTICK990DC |
Description | TOOLSTICK C8051F98X/C8051F99X |
Customer Reference | |
Detailed Description | C8051F98x, C8051F99x ToolStick - 8051 MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor 8051 |
Mfr | Platform |
Packaging Box | Utilized IC / Part C8051F98x, C8051F99x |
Part Status Obsolete | Mounting Type Fixed |
Type MCU 8-Bit | Contents Board(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C8051F996DK | Silicon Labs | 1 | 336-1963-ND | 103,57000 € | Similar |


