

C8051F996DK | |
|---|---|
DigiKey Part Number | 336-1963-ND |
Manufacturer | |
Manufacturer Product Number | C8051F996DK |
Description | C8051F996 EVAL BRD |
Customer Reference | |
Detailed Description | C8051F996 - 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Utilized IC / Part C8051F996 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Type MCU 8-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BB51-EK2700A | Silicon Labs | 0 | 336-BB51-EK2700A-ND | 24,19000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,79000 € | 118,79 € |
| Unit Price without VAT: | 118,79000 € |
|---|---|
| Unit Price with VAT: | 141,36010 € |

