
SLWRB4151A | |
|---|---|
DigiKey Part Number | SLWRB4151A-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4151A |
Description | EFR32MG 2.4 GHZ 19.5 DBM RADIO B |
Customer Reference | |
Detailed Description | EFR32MG Mighty Gecko Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Silicon Labs | Contents Board(s) |
Series | Utilized IC / Part EFR32MG |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Discontinued at DigiKey | Function Transceiver |
Type Transceiver | Base Product Number |



