


EFR32MG1P133F256GM48-C0R | |
|---|---|
DigiKey Part Number | 336-3726-2-ND - Tape & Reel (TR) 336-3726-1-ND - Cut Tape (CT) 336-3726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32MG1P133F256GM48-C0R |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 16.5dBm | |
Sensitivity | -121dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 28 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 7.6mA ~ 9.8mA | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,71000 € | 9,71 € |
| 10 | 8,43100 € | 84,31 € |
| 25 | 7,98800 € | 199,70 € |
| 100 | 7,38100 € | 738,10 € |
| 250 | 7,01740 € | 1.754,35 € |
| 500 | 6,76086 € | 3.380,43 € |
| 1.000 | 6,71302 € | 6.713,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,48450 € | 13.711,25 € |
| Unit Price without VAT: | 9,71000 € |
|---|---|
| Unit Price with VAT: | 11,55490 € |



