MFR Recommended

SI7007-A20-IM | |
|---|---|
DigiKey Part Number | 336-3126-5-ND |
Manufacturer | |
Manufacturer Product Number | SI7007-A20-IM |
Description | SENS HUMI/TEMP 3.6V PWM 3% 6DFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH PWM ±5% RH 6 s Surface Mount |
Category | Accuracy ±5% RH |
Manufacturer Silicon Labs | Response Time 6 s |
Packaging Strip | Voltage - Supply 1.9V ~ 3.6V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 6-WDFN Exposed Pad |
Output Type PWM | Supplier Device Package 6-DFN (3x3) |
Output 11b | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI7023-A20-IM1 | Silicon Labs | 2 | 336-3147-ND | 7,74000 € | MFR Recommended |



