
SI7006-07-EVB | |
|---|---|
DigiKey Part Number | 336-3083-ND |
Manufacturer | |
Manufacturer Product Number | SI7006-07-EVB |
Description | BOARD EVAL FOR SI7006 SI7007 |
Customer Reference | |
Detailed Description | Si7006, Si7007 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | Si7006, Si7007 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,46000 € | 63,46 € |
| Unit Price without VAT: | 63,46000 € |
|---|---|
| Unit Price with VAT: | 75,51740 € |


