EM3596-RTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: 2,83003 €
Datasheet

Similar


Texas Instruments
In Stock: 2.758
Unit Price: 10,53000 €
Datasheet
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM3596-RTR

DigiKey Part Number
EM3596-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM3596-RTR
Description
IC RF TXRX+MCU 802.15.4 56QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
12Mbps
Power - Output
8dBm
Sensitivity
-102dBm
Memory Size
512kB Flash, 32kB RAM
Serial Interfaces
I2C, JTAG, SPI, UART, USB
GPIO
32
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
23.5mA ~ 29.5mA
Current - Transmitting
24mA ~ 44mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types