
CC2538SF53RTQR | |
|---|---|
DigiKey Part Number | 296-43627-2-ND - Tape & Reel (TR) 296-43627-1-ND - Cut Tape (CT) 296-43627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2538SF53RTQR |
Description | IC RF TXRX+MCU 802.15.4 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2538SF53RTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 7dbm | |
Sensitivity | -97dBm | |
Memory Size | 512kB Flash, 32kB RAM | |
Serial Interfaces | I2C, JTAG, SPI, UART, USB | |
GPIO | 32 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 20mA ~ 24mA | |
Current - Transmitting | 24mA ~ 34mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| 10 | 9,42400 € | 94,24 € |
| 25 | 8,93080 € | 223,27 € |
| 100 | 8,25440 € | 825,44 € |
| 250 | 7,84964 € | 1.962,41 € |
| 500 | 7,56396 € | 3.781,98 € |
| 1.000 | 7,34729 € | 7.347,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,04178 € | 14.083,56 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 12,89960 € |


