EFM8UB20F32G-A-QFN32 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 1.423
Unit Price: 2,69000 €
Datasheet
CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8UB20F32G-A-QFN32

DigiKey Part Number
336-3186-5-ND
Manufacturer
Manufacturer Product Number
EFM8UB20F32G-A-QFN32
Description
IC MCU 8BIT 32KB FLASH 32QFN
Customer Reference
Detailed Description
CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2.25K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.65V ~ 3.6V
Part Status
Discontinued at DigiKey
Data Converters
A/D 20x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
32-QFN (5x5)
Connectivity
I2C, SMBus, SPI, UART/USART, USB
Package / Case
32-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8UB20F32G-B-QFN32Silicon Labs1.423EFM8UB20F32G-B-QFN32-ND2,69000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types