
SLSTK2001A | |
|---|---|
DigiKey Part Number | 336-3157-ND |
Manufacturer | |
Manufacturer Product Number | SLSTK2001A |
Description | UNIVERSAL BEE STARTR KIT EFM8UB2 |
Customer Reference | |
Detailed Description | EFM8UB2 Universal Bee Starter Kit Universal Bee 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor 8051 |
Mfr | Platform |
Series | Utilized IC / Part EFM8UB2 |
Packaging Box | Mounting Type Fixed |
Part Status Last Time Buy | Contents Board(s), Cable(s), LCD |
Type MCU 8-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BB52-EK2701A | Silicon Labs | 2 | 336-BB52-EK2701A-ND | 24,26000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,47000 € | 118,47 € |
| Unit Price without VAT: | 118,47000 € |
|---|---|
| Unit Price with VAT: | 140,97930 € |

