
EFM32PG26B500F3200IL136-B | |
|---|---|
DigiKey Part Number | 336-EFM32PG26B500F3200IL136-B-ND |
Manufacturer | |
Manufacturer Product Number | EFM32PG26B500F3200IL136-B |
Description | PG26 3200K FLASH 512K RAM BGA136 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F Gecko Microcontroller IC 32-Bit 80MHz 3.125MB (3.125M x 8) FLASH 136-BGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.8V | |
Data Converters | A/D 4x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 136-BGA (7x7) | |
Package / Case | 136-VFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 6,19700 € | 61,97 € |
| 25 | 5,86720 € | 146,68 € |
| 100 | 5,41510 € | 541,51 € |
| 260 | 5,13315 € | 1.334,62 € |
| 520 | 4,94267 € | 2.570,19 € |
| 1.040 | 4,76320 € | 4.953,73 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |



