


NCP730BMTADJTBG | |
|---|---|
DigiKey Part Number | 488-NCP730BMTADJTBGTR-ND - Tape & Reel (TR) 488-NCP730BMTADJTBGCT-ND - Cut Tape (CT) 488-NCP730BMTADJTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP730BMTADJTBG |
Description | IC REG LIN POS ADJ 150MA 6-WDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP730BMTADJTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,49160 € | 12,29 € |
| 100 | 0,43200 € | 43,20 € |
| 250 | 0,40364 € | 100,91 € |
| 500 | 0,38652 € | 193,26 € |
| 1.000 | 0,37245 € | 372,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35507 € | 1.065,21 € |
| 6.000 | 0,34656 € | 2.079,36 € |
| 9.000 | 0,34230 € | 3.080,70 € |
| 15.000 | 0,33758 € | 5.063,70 € |
| 21.000 | 0,33482 € | 7.031,22 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |










