
DKBLE112 | |
|---|---|
DigiKey Part Number | 1446-1000-ND |
Manufacturer | |
Manufacturer Product Number | DKBLE112 |
Description | EVAL BOARD BLE112 |
Customer Reference | |
Detailed Description | BLE112 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Silicon Labs | Utilized IC / Part BLE112 |
Packaging Box | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DKBLE | Silicon Labs | 5 | 1446-1040-ND | 186,45000 € | Similar |


