
DKBLE | |
|---|---|
DigiKey Part Number | 1446-1040-ND |
Manufacturer | |
Manufacturer Product Number | DKBLE |
Description | DEV KIT BLUETOOTH SMART LR MOD |
Customer Reference | |
Detailed Description | BLE112, BLE113, BLE121LR - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BLE112, BLE113, BLE121LR | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,80000 € | 188,80 € |
| Unit Price without VAT: | 188,80000 € |
|---|---|
| Unit Price with VAT: | 224,67200 € |

