
CP2201-GMR | |
|---|---|
DigiKey Part Number | CP2201-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP2201-GMR |
Description | IC ETH CTRLR SNGL-CHIP 28QFN |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100/1000 Base-T PHY Parallel Interface 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100/1000 Base-T PHY | |
Voltage - Supply | 3.1V ~ 3.6V | |
Current - Supply | 75mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |

