Similar

CP2130-F01-GMR | |
|---|---|
DigiKey Part Number | 336-4828-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP2130-F01-GMR |
Description | IC USB TO SPI BRIDGE 24QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to SPI USB 2.0 SPI Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to SPI | |
Interface | SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |




