
MCP2210T-I/MQ | |
|---|---|
DigiKey Part Number | MCP2210T-I/MQTR-ND - Tape & Reel (TR) MCP2210T-I/MQCT-ND - Cut Tape (CT) MCP2210T-I/MQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2210T-I/MQ |
Description | IC CONVERTER USB-SPI 20-QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to SPI USB 2.0 SPI Interface 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2210T-I/MQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to SPI | |
Interface | SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 25 | 2,04680 € | 51,17 € |
| 100 | 1,96490 € | 196,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,96492 € | 6.484,24 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |












