CP2108-B01-GM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Silicon Labs
In Stock: 5.993
Unit Price: 8,81000 €
Datasheet

Parametric Equivalent


Silicon Labs
In Stock: 1.361
Unit Price: 10,71000 €
Datasheet
USB Bridge, USB to UART USB 2.0 UART Interface 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Bridge, USB to UART USB 2.0 UART Interface 64-QFN (9x9)
64 VFQFN

CP2108-B01-GM

DigiKey Part Number
336-2403-ND
Manufacturer
Manufacturer Product Number
CP2108-B01-GM
Description
IC BRIDGE USB TO UART 64QFN
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
56mA
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types