USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2104-F03-GMR

DigiKey Part Number
336-4146-2-ND - Tape & Reel (TR)
336-4146-1-ND - Cut Tape (CT)
336-4146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP2104-F03-GMR
Description
IC SGL USB-TO-UART BRIDGE 24QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CP2104-F03-GMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
1.8V, 3V ~ 3.6V
Current - Supply
17mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,55000 €4,55 €
103,40200 €34,02 €
253,12200 €78,05 €
1002,81630 €281,63 €
2502,67176 €667,94 €
5002,63970 €1.319,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,47811 €3.717,16 €
3.0002,42596 €7.277,88 €
Manufacturers Standard Package
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,41450 €