
CP2102N-A02-GQFN20R | |
|---|---|
DigiKey Part Number | 336-5886-2-ND - Tape & Reel (TR) 336-5886-1-ND - Cut Tape (CT) 336-5886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP2102N-A02-GQFN20R |
Description | IC USB TO UART BRIDGE QFN20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CP2102N-A02-GQFN20R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 9.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,16500 € | 31,65 € |
| 25 | 2,73200 € | 68,30 € |
| 100 | 2,24160 € | 224,16 € |
| 250 | 2,00076 € | 500,19 € |
| 500 | 1,85260 € | 926,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,98359 € | 2.975,38 € |
| 3.000 | 1,94208 € | 5.826,24 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |











