BLE113-A-V1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 3.380
Unit Price: 5,71000 €
Datasheet
BLE113-A-V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLE113-A-V1

DigiKey Part Number
1446-1028-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLE113-A-V1
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BLE113-A-V1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
0dBm
Sensitivity
-93dBm
Serial Interfaces
ISP, PWM, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
CC2541
Memory Size
128kB Flash, 8kB SRAM
Voltage - Supply
2V ~ 3.6V
Current - Receiving
27mA
Current - Transmitting
26.1mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types