WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMW006-A1U

DigiKey Part Number
1586-1009-ND
Manufacturer
Manufacturer Product Number
AMW006-A1U
Description
RF TXRX MOD WIFIU.FL TH
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
18dBm
Sensitivity
-94dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
1.5MB Flash, 96kB RAM
Voltage - Supply
3.3V
Current - Receiving
5.7mA
Current - Transmitting
11.4mA
Mounting Type
Through Hole
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.