
SLLC-ETD44-48 | |
|---|---|
DigiKey Part Number | 595-SLLC-ETD44-48-ND |
Manufacturer | |
Manufacturer Product Number | SLLC-ETD44-48 |
Description | RESONANT XFMR ETD44 48V 250W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000V Isolation 70 ~ 120kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 360 ~ 400V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | 400µH @ 100kHz | |
Frequency | 70 ~ 120kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.890" L x 1.811" W (48.00mm x 46.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 6,68400 € | 66,84 € |
| 25 | 6,41200 € | 160,30 € |
| 90 | 6,04667 € | 544,20 € |
| 180 | 5,85667 € | 1.054,20 € |
| 270 | 5,74789 € | 1.551,93 € |
| 540 | 5,56609 € | 3.005,69 € |
| 1.080 | 5,38951 € | 5.820,67 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |


