
SLLC-ETD39-48 | |
|---|---|
DigiKey Part Number | 595-SLLC-ETD39-48-ND |
Manufacturer | |
Manufacturer Product Number | SLLC-ETD39-48 |
Description | RESONANT XFMR ETD39 48V 200W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000V Isolation 70 ~ 120kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 360 ~ 400V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | 500µH @ 100kHz | |
Frequency | 70 ~ 120kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.732" L x 1.693" W (44.00mm x 43.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 5,25100 € | 52,51 € |
| 25 | 5,03760 € | 125,94 € |
| 50 | 4,88100 € | 244,05 € |
| 144 | 4,64979 € | 669,57 € |
| 288 | 4,50365 € | 1.297,05 € |
| 576 | 4,38328 € | 2.524,77 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,92580 € |



