Similar



SCRH64B-151 | |
|---|---|
DigiKey Part Number | SCRH64B-151-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH64B-151 |
Description | FIXED IND 150UH 350MA 1.68 OHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 350 mA 1.68Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.68Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.256" L x 0.252" W (6.50mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82462G4154M000 | TDK | 6.666 | 495-1990-1-ND | 1,11000 € | Similar |


