
B82462G4154M000 | |
|---|---|
DigiKey Part Number | 495-1990-2-ND - Tape & Reel (TR) 495-1990-1-ND - Cut Tape (CT) 495-1990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4154M000 |
Description | FIXED IND 150UH 380MA 1.05 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 380 mA 1.05Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4154M000 Models |
Category | Current - Saturation (Isat) 330mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.05Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,84880 € | 21,22 € |
| 50 | 0,80040 € | 40,02 € |
| 100 | 0,75460 € | 75,46 € |
| 250 | 0,69816 € | 174,54 € |
| 500 | 0,65834 € | 329,17 € |
| 1.000 | 0,62547 € | 625,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51980 € | 1.299,50 € |
| 5.000 | 0,51100 € | 2.555,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

