Similar
Similar



SCRH2D14-2R2 | |
|---|---|
DigiKey Part Number | SCRH2D14-2R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH2D14-2R2 |
Description | FIXED IND 2.2UH 1.29A 106 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.29 A 106mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 106mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55664 € | 1.669,92 € |
| Unit Price without VAT: | 0,55664 € |
|---|---|
| Unit Price with VAT: | 0,66240 € |



