Similar

SD3114-2R2-R | |
|---|---|
DigiKey Part Number | 283-SD3114-2R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD3114-2R2-R |
Description | FIXED IND 2.2UH 1.17A 110 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.17 A 110mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3114-2R2-R Models |
Category | Current - Saturation (Isat) 1.74A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 110mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.122" L x 0.122" W (3.10mm x 3.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMLP0303N2R2CTAR | KYOCERA AVX | 0 | 478-LMLP0303N2R2CTARTR-ND | 0,07984 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.100 | 1,26423 € | 5.183,34 € |
| Unit Price without VAT: | 1,26423 € |
|---|---|
| Unit Price with VAT: | 1,50443 € |


