Similar

SCMS5D12-100 | |
|---|---|
DigiKey Part Number | SCMS5D12-100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCMS5D12-100 |
Description | FIXED IND 10UH 1.04A 313 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.04 A 313mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 313mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.049" (1.25mm) |
Current - Saturation (Isat) 750mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD14-100-R | Eaton - Electronics Division | 4.592 | 513-1174-1-ND | 1,79000 € | Similar |


