10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 205.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD14-100-R

DigiKey Part Number
513-1174-2-ND - Tape & Reel (TR)
513-1174-1-ND - Cut Tape (CT)
513-1174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD14-100-R
Description
FIXED IND 10UH 1.1A 205.8 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 205.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD14-100-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.18A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
205.8mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Tolerance
±20%
Height - Seated (Max)
0.057" (1.45mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.472
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,48600 €14,86 €
1001,22210 €122,21 €
1.0001,07907 €1.079,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.8000,90702 €3.446,68 €
7.6000,88160 €6.700,16 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €