Similar

SC3DF-101 | |
|---|---|
DigiKey Part Number | SC3DF-101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC3DF-101 |
Description | FIXED IND 100UH 400MA 2.64 OHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 400 mA 2.64Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 210mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.64Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.173" W (6.50mm x 4.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |


