Similar
Similar
Similar
Similar
Similar

SC3326F-221 | |
|---|---|
DigiKey Part Number | SC3326F-221-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC3326F-221 |
Description | FIXED IND 220UH 860MA 600 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 860 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 600mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.390" W (13.45mm x 9.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0804T-221M-T | Abracon LLC | 0 | ASPI-0804T-221M-TTR-ND | 0,76460 € | Similar |
| B82476A1224M000 | TDK | 383 | 495-77198-1-ND | 0,99000 € | Similar |
| B82476B1224M100 | TDK | 135 | 495-5834-1-ND | 1,09000 € | Similar |
| IDC5020ER221M | Vishay Dale | 0 | IDC5020ER221M-ND | 0,48762 € | Similar |
| UP2-221-R | Eaton - Electronics Division | 453 | 283-UP2-221-RCT-ND | 2,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,52354 € | 785,31 € |
| Unit Price without VAT: | 0,52354 € |
|---|---|
| Unit Price with VAT: | 0,62301 € |







