SC3308F-330 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,63543 €
Datasheet
33 µH Unshielded Wirewound Inductor 1.3 A 300mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC3308F-330

DigiKey Part Number
SC3308F-330-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC3308F-330
Description
FIXED IND 33UH 1.3A 300 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Wirewound Inductor 1.3 A 300mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.4A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
300mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.390" W (13.45mm x 9.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0762.333NLTPulse Electronics0P0762.333NLT-ND0,63543 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4000,49736 €1.193,66 €
Unit Price without VAT:0,49736 €
Unit Price with VAT:0,59186 €