33 µH Unshielded Wirewound Inductor 1.1 A 300mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0762.333NLT

DigiKey Part Number
P0762.333NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0762.333NLT
Description
FIXED IND 33UH 1.1A 300 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Wirewound Inductor 1.1 A 300mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0762.333NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.4A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
300mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,70320 €1.406,40 €
Unit Price without VAT:0,70320 €
Unit Price with VAT:0,83681 €

Other Suppliers on DigiKey

3.000In Stock
Ships from WEC