


M4L-3-6 | |
|---|---|
DigiKey Part Number | 595-1952-ND |
Manufacturer | |
Manufacturer Product Number | M4L-3-6 |
Description | PWR XFMR LAMINATED 600VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 600VA Power Transformer 115V, 100V Primary 115V Secondary 5.2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | M4L-3-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 100V | |
Voltage - Secondary (Full Load) | 115V | |
Current - Output (Max) | 5.2A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 600VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 113.28mm L x 129.03mm W | |
Height - Seated (Max) | 114.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 15 lbs (6.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,15000 € | 168,15 € |
| 10 | 150,97200 € | 1.509,72 € |
| 25 | 144,60160 € | 3.615,04 € |
| 50 | 142,44580 € | 7.122,29 € |
| Unit Price without VAT: | 168,15000 € |
|---|---|
| Unit Price with VAT: | 200,09850 € |


