
M4L-3-6-115 | |
|---|---|
DigiKey Part Number | 595-M4L-3-6-115-ND |
Manufacturer | |
Manufacturer Product Number | M4L-3-6-115 |
Description | M4L 600VA WITH INPUT 100/115/200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600VA Power Transformer 115V, 100V Primary Parallel 115V, Series 230V Secondary Parallel 5.2A, Series 2.6A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 100V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 5.2A, Series 2.6A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 600VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 129.03mm L x 113.28mm W | |
Height - Seated (Max) | 114.30mm | |
Voltage - Isolation | 4000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 154,74500 € | 618,98 € |
| Unit Price without VAT: | 154,74500 € |
|---|---|
| Unit Price with VAT: | 184,14655 € |


