HCTI-27-15.6 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 3,07000 €
Datasheet
HCTI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCTI Series
Signal Transformer High Current Toroidal Inductors (HCTI)
Signal Transformer HCTC Chokes and HCTI Inductors

HCTI-27-15.6

DigiKey Part Number
595-1722-ND
Manufacturer
Manufacturer Product Number
HCTI-27-15.6
Description
FIXED IND 27UH 15.6A 8 MOHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 µH Shielded Toroidal Inductor 15.6 A 8mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
HCTI-27-15.6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.280" Dia x 0.650" W (32.51mm x 16.51mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,56100 €15,61 €
251,44400 €36,10 €
501,36160 €68,08 €
1001,28360 €128,36 €
2821,17560 €331,52 €
5641,10862 €625,26 €
1.1281,04551 €1.179,34 €
2.5380,97635 €2.477,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €