
2306-V-RC | |
|---|---|
DigiKey Part Number | M8882-ND |
Manufacturer | |
Manufacturer Product Number | 2306-V-RC |
Description | FIXED IND 27UH 15.6A 8 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Toroidal Inductor 15.6 A 8mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2306-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,53200 € | 25,32 € |
| 25 | 2,34160 € | 58,54 € |
| 50 | 2,20780 € | 110,39 € |
| 100 | 2,08170 € | 208,17 € |
| 250 | 1,92624 € | 481,56 € |
| 500 | 1,81656 € | 908,28 € |
| 1.000 | 1,71327 € | 1.713,27 € |
| 2.500 | 1,66262 € | 4.156,55 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

