680 nH Shielded Molded Inductor 5.7 A 28mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1C1-322510-R68M

DigiKey Part Number
595-F1C1-322510-R68MTR-ND - Tape & Reel (TR)
595-F1C1-322510-R68MCT-ND - Cut Tape (CT)
595-F1C1-322510-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1C1-322510-R68M
Description
FIXED IND 680NH 5.7A 28 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 5.7 A 28mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F1C1-322510-R68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.397
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26400 €2,64 €
1000,21700 €21,70 €
1.0000,17843 €178,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16255 €487,65 €
6.0000,15329 €919,74 €
9.0000,14812 €1.333,08 €
15.0000,14186 €2.127,90 €
21.0000,13789 €2.895,69 €
30.0000,13381 €4.014,30 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €