General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZX:RT314024

DigiKey Part Number
3473-LZX:RT314024-ND
Manufacturer
Manufacturer Product Number
LZX:RT314024
Description
RELAY,24VDC,1CO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
250VAC - Max
Mfr
Load - Max Switching
1500VA
Series
Coil Type
Non Latching
Packaging
Box
Termination Style
Plug In
Part Status
Active
Must Operate Voltage
21.6 VDC
Mounting Type
Operating Temperature
-40°C ~ 85°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
SPDT (1 Form C)
Approval Agency
CE, EAC, UKCA, UR, VDE
Contact Rating (Current)
6 A
Relay Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,28000 €33,28 €
Manufacturers Standard Package
Unit Price without VAT:33,28000 €
Unit Price with VAT:39,60320 €