
LZX:PT370524 | |
|---|---|
DigiKey Part Number | 3473-LZX:PT370524-ND |
Manufacturer | |
Manufacturer Product Number | LZX:PT370524 |
Description | PLUG-IN RELAY. 3 CO CONTACTS. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Switching Voltage 24VDC - Max |
Mfr | Load - Max Switching 96W |
Series | Coil Type Non Latching |
Packaging Box | Termination Style Plug In |
Part Status Active | Must Operate Voltage 21.6 VAC |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form 3PDT (3 Form C) | Approval Agency CE, EAC, UKCA, UR, VDE |
Contact Rating (Current) 4 A | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,55000 € | 46,55 € |
| Unit Price without VAT: | 46,55000 € |
|---|---|
| Unit Price with VAT: | 55,39450 € |

