
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Spring Terminal |
Packaging Box | Must Operate Voltage 103.5 VAC |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Mounting Type | Contact Material Silver Nickel (AgNi) |
Coil Voltage | Approval Agency CE, EAC, UKCA, VDE |
Contact Form DPDT (2 Form C) | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 66,02800 € | 330,14 € |
| Unit Price without VAT: | 66,02800 € |
|---|---|
| Unit Price with VAT: | 78,57332 € |

