
LZS:RT3A4R24 | |
|---|---|
DigiKey Part Number | 3473-LZS:RT3A4R24-ND |
Manufacturer | |
Manufacturer Product Number | LZS:RT3A4R24 |
Description | PLUG-IN RELAY COMPACT UNIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LZS:RT3A4R24 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Screw Terminal |
Packaging Box | Must Operate Voltage 21.6 VAC |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Mounting Type | Contact Material Silver Nickel (AgNi) |
Coil Voltage | Approval Agency CE, EAC, UKCA, VDE |
Contact Form SPDT (1 Form C) | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,69400 € | 263,47 € |
| Unit Price without VAT: | 52,69400 € |
|---|---|
| Unit Price with VAT: | 62,70586 € |

