Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LEDB4C003277B | |
|---|---|
DigiKey Part Number | 3473-LEDB4C003277B-ND |
Manufacturer | |
Manufacturer Product Number | LEDB4C003277B |
Description | CONTACTOR,LTG,EH,N4X,30A,3NO,277 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 30 A 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 30 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature 0°C ~ 40°C |
Coil Voltage 277VAC | Must Operate Voltage 235.5 VAC |
Contact Form 3PST-NO (3 Form A) | Coil Power 87VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCE00C003277A | Siemens | 0 | 3473-LCE00C003277A-ND | 562,17000 € | Parametric Equivalent |
| LCE01C003277A | Siemens | 0 | 3473-LCE01C003277A-ND | 738,27000 € | Parametric Equivalent |
| LCE02C003277A | Siemens | 0 | 3473-LCE02C003277A-ND | 1.028,89000 € | Parametric Equivalent |
| LEBV1C003277B | Siemens | 0 | 3473-LEBV1C003277B-ND | 1.887,15000 € | Parametric Equivalent |
| LEBV4C003277B | Siemens | 0 | 3473-LEBV4C003277B-ND | 3.195,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.710,28000 € | 2.710,28 € |
| Unit Price without VAT: | 2.710,28000 € |
|---|---|
| Unit Price with VAT: | 3.225,23320 € |











